LP3907TL-PLNTO/NOPB

Texas Instruments
926-LP3907TLPLNTONPB
LP3907TL-PLNTO/NOPB

Mfr.:

Description:
Power Management Specialised - PMIC LP3907 Dual 1A and 6 00mA Buck Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP3907
Converters
SMD/SMT
DSBGA-25
300 mA, 600 mA, 1 A
3.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: Advanced Apps Processors, FPGA, Generic
Brand: Texas Instruments
Input Voltage Range: 2.8 V to 5.5 V
Operating Supply Current: 30 uA
Operating Supply Voltage: 1.74 V to 5.5 V
Output Voltage Range: 800 mV to 3.5 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,98 € 2,98 €
2,23 € 22,30 €
2,04 € 51,00 €
1,82 € 182,00 €
Full Reel (Order in multiples of 250)
1,70 € 425,00 €
1,64 € 820,00 €
1,58 € 1.580,00 €
1,56 € 3.900,00 €
1,55 € 7.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩