LP38853S-ADJ/NOPB

Texas Instruments
926-38853S-ADJ/NOPB
LP38853S-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3A Low Input Low Out put LDO A 926-LP388 A 926-LP38853SXADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-7
800 mV to 1.8 V
3 A
1 Output
Positive
8.5 mA
80 dB
Adjustable
- 40 C
+ 125 C
240 mV
LP38853
Tube
Brand: Texas Instruments
Development Kit: LP38853EVAL
Dropout Voltage - Max: 0.3 V at 3 A
Ib - Input Bias Current: 7 mA
Line Regulation: 0.1 %/V
Load Regulation: 0.2 %/A
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,35 € 6,35 €
4,89 € 48,90 €
4,54 € 113,50 €
4,06 € 365,40 €
3,87 € 1.044,90 €
3,81 € 2.057,40 €
3,72 € 3.850,20 €
3,62 € 9.122,40 €
5.040 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,67 €
Min:
1

Similar Product

Texas Instruments LP38853SX-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 3-A low-VIN (1.04-V ) adjustable ultra- A 926-38853S-ADJ/NOPB