LP3878SD-ADJ/NOPB

Texas Instruments
926-3878SD-ADJ/NOPB
LP3878SD-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators Micropower 800mA Low Noise Adj Vltg Reg A 926-LP3878SDXADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
1 V to 5.5 V
1.2 A
1 Output
Positive
10 uA
60 dB
Adjustable
- 40 C
+ 125 C
475 mV
LP3878-ADJ
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LP3878-ADJEVAL
Dropout Voltage - Max: 2 mV, 200 mV, 600 mV
Ib - Input Bias Current: 5.5 mA
Line Regulation: 0.01 %/V
Load Regulation: 0.007 %
Operating Supply Current: 5.5 mA
Product: Micropower LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Adjustable Output Voltage Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 1.114

Stock:
1.114
Can Dispatch Immediately
On Order:
2.000
Expected 2/8/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,31 € 4,31 €
3,24 € 32,40 €
2,98 € 74,50 €
2,69 € 269,00 €
2,55 € 637,50 €
2,53 € 1.265,00 €
Full Reel (Order in multiples of 1000)
2,38 € 2.380,00 €
2,32 € 4.640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,56 €
Min:
1

Similar Product

Texas Instruments LP3878SDX-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 800-mA 16-V adjust a ble low-dropout vol A 926-3878SD-ADJ/NOPB