LP3875ESX-ADJ/NOPB

Texas Instruments
926-LP3875ESXADJNOPB
LP3875ESX-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5-A adjustable lo w-dropout voltage re A 926-LP3875ES-ADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
1.18 V to 1.253 V
1.5 A
1 Output
Positive
10 nA
73 dB
Adjustable
- 40 C
+ 125 C
380 mV
LP3875-ADJ
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 50 mV, 450 mV
Ib - Input Bias Current: 6 mA
Line Regulation: 0.02 %
Load Regulation: 0.06 %
Moisture Sensitive: Yes
Operating Supply Current: 6 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.216 V
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Voltage
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 707

Stock:
707 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,27 € 4,27 €
3,26 € 32,60 €
3,00 € 75,00 €
2,73 € 273,00 €
2,60 € 650,00 €
Full Reel (Order in multiples of 500)
2,49 € 1.245,00 €
2,31 € 2.310,00 €
2,27 € 5.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,64 €
Min:
1

Similar Product

Texas Instruments LP3875ES-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 1.5A FAST ULTRA LDO LINEAR REGULATOR A 9 A 926-LP3875ESXADJNOPB