LP3875ES-ADJ

926-LP3875ES-ADJ
LP3875ES-ADJ

Mfr.:

Description:
LDO Voltage Regulators 1.5-A, adjustable low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
TO-263-5
1.216 V
1.5 A
1 Output
Positive
73 dB
Adjustable
- 40 C
+ 125 C
380 mV
LP3875-ADJ
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 50 mV, 450 mV
Ib - Input Bias Current: 6 mA
Line Regulation: 0.02 %
Load Regulation: 0.06 %
Moisture Sensitive: Yes
Operating Supply Current: 6 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.216 V
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Voltage
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LP3875ES-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 1.5A FAST ULTRA LDO LINEAR REGULATOR A 9 A 926-LP3875ESXADJNOPB