LP38501TS-ADJ/NOPB

Texas Instruments
926-LP38501TSADJNOPB
LP38501TS-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3A FAST TRANSIENT RE SPONSE LDO A 926-LP A 926-LP38501TSXADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
600 mV to 5 V
3 A
1 Output
Positive
25 nA
Adjustable
- 40 C
+ 125 C
420 mV
LP38501-ADJ
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 550 mV
Line Regulation: 0.04 %/V
Load Regulation: 0.12 %/A
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Output Voltage Range: 600 mV to 5 V
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3.5 %
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 399

Stock:
399 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,72 € 3,72 €
2,83 € 28,30 €
2,49 € 62,25 €
2,30 € 207,00 €
2,07 € 558,90 €
2,04 € 1.101,60 €
1,95 € 2.018,25 €
1,89 € 4.762,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,31 €
Min:
1

Similar Product

Texas Instruments LP38501TSX-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 3-A adjustable ultr a-low-dropout voltag A 926-LP38501TSADJNOPB