LP324MT/NOPB

Texas Instruments
926-LP324MT/NOPB
LP324MT/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 32-V 100-kHz lo w Iq (21-uA/ch) o A A 926-LP324MTX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
100 kHz
50 mV/us
4 mV
10 nA
32 V
3 V
85 uA
10 mA
90 dB
80 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
0 C
+ 70 C
10 fA
LP324
Tube
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 16 V
Minimum Dual Supply Voltage: 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 94
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 93.98 dB
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 430

Stock:
430 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 430 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,20 € 12,00 €
0,98 € 24,50 €
0,929 € 87,33 €
0,903 € 254,65 €
0,894 € 504,22 €
0,869 € 898,55 €
0,844 € 2.142,07 €
0,834 € 4.233,38 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,32 €
Min:
1

Similar Product

Texas Instruments LP324MTX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Quad 32-V 100-kHz lo w Iq (21-uA/ch) o A A 926-LP324MT/NOPB