LP2995M

926-LP2995M
LP2995M

Mfr.:

Description:
Power Management Specialised - PMIC DDR Termination Regulator 8-SOIC 0 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
LP2995
Voltage Regulator, Multiple Outputs
SMD/SMT
SOIC-8
1.5 A
1.25 V
0 C
+ 125 C
250 uA
Tube
Brand: Texas Instruments
Development Kit: LP2995M-EVAL
Input Voltage Range: 2.2 V to 5.5 V
Operating Supply Current: 250 uA
Operating Supply Voltage: 2.2 V to 5.5 V
Output Voltage Range: 1.25 V
Pin Count: 8
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LP2995M/NOPB
Texas Instruments
Power Management Specialised - PMIC DDR Termination Reg