LP2986AIM-3.3

926-LP2986AIM-33
LP2986AIM-3.3

Mfr.:

Description:
LDO Voltage Regulators 200-mA, 16-V, low-dropout voltage regulator with adjustable or fixed voltage configuration 8-SOIC -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SOIC-8
3.3 V
200 mA
1 Output
Positive
Fixed
- 40 C
+ 125 C
180 mV
LP2986
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 2 mV, 120 mV, 230 mV
Ib - Input Bias Current: 100 uA
Line Regulation: 0.014 %/V
Operating Supply Current: 100 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LP2986AIM-3.3/NOPB
Texas Instruments
LDO Voltage Regulators 3.3V 200Ma Micropwr LDO Reg A 926-LP2986 A 926-LP2986AIMX33NOPB