LP2985-10DBVT

Texas Instruments
595-LP2985-10DBVT
LP2985-10DBVT

Mfr.:

Description:
LDO Voltage Regulators Sgl Output LDO 150mA Fixed A 595-LP2985- A 595-LP2985-10DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
10 V
150 mA
1 Output
Positive
850 uA
Fixed
- 40 C
+ 125 C
280 mV
LP2985
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 3 mV
Line Regulation: 0.014 %/V
Operating Supply Current: 850 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Noise Low Dropout Regulators
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP2985/LP2985A Low-Dropout (LDO) Voltage Regulator

Texas Instruments LP2985/LP2985A Low-Dropout (LDO) Voltage Regulators are fixed-output, wide-input, low-noise, low-dropout voltage regulators supporting an input voltage range from 2.5V to 16V and up to 150mA of load current. The LP2985/LP2985A supports an output range of 1.2V to 5.0V (LP2985-xxyyzM3). Additionally, the LP2985/LP2985A (LP2985-xxyyzM3) has a 1% output accuracy across the load and temperature that can meet the needs of low-voltage microcontrollers (MCUs) and processors.

In Stock: 5.465

Stock:
5.465 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,26 € 1,26 €
1,08 € 10,80 €
0,972 € 24,30 €
0,857 € 85,70 €
Full Reel (Order in multiples of 250)
0,691 € 172,75 €
0,66 € 330,00 €
0,649 € 649,00 €
0,639 € 1.597,50 €
0,631 € 3.155,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,45 €
Min:
1

Similar Product

Texas Instruments LP2985-10DBVR
Texas Instruments
LDO Voltage Regulators Sgl Output LDO 150mA Fixed A 595-LP2985- A 595-LP2985-10DBVT