LMX2572LPRHAT

Texas Instruments
595-LMX2572LPRHAT
LMX2572LPRHAT

Mfr.:

Description:
Phase Locked Loops - PLL 2-GHz low power wide band RF synthesizer A 595-LMX2572LPRHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
Wideband RF Synthesizer
1 Circuit
250 MHz
5 MHz
12.5 MHz to 2 GHz
3.5 V
3 V
Si
- 40 C
+ 85 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 70 mA
Operating Supply Voltage: 3.3 V
Product Type: PLLs - Phase Locked Loops
Series: LMX2572LP
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 107 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMX2572LP Wideband RF Synthesizer

Texas Instruments LMX2572LP Wideband RF Synthesizer is a low-power, high-performance wideband synthesizer that can generate one frequency from 12.5MHz to 2GHz without using an internal doubler. The PLL delivers excellent performance while consuming just 70mA from a single 3.3V supply. For applications like digital mobile radio (DMR) and wireless microphones, the LMX2572LP supports FSK modulation. Discrete-level FSK and pulse-shaping FSK are supported. Direct digital FSK modulation is achievable through programming or pins.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
670
Expected 12/31/2026
750
Expected 1/31/2028
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
15,71 € 15,71 €
12,49 € 124,90 €
11,68 € 292,00 €
10,78 € 1.078,00 €
Full Reel (Order in multiples of 250)
10,08 € 2.520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩