LMX2491RTWR

Texas Instruments
595-LMX2491RTWR
LMX2491RTWR

Mfr.:

Description:
Phase Locked Loops - PLL 6.4-GHz low noise fr actional-N PLL with A 595-LMX2491RTWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL
1 Circuit
6.4 GHz
500 MHz
200 MHz
3.45 V
3.15 V
Si
- 40 C
+ 85 C
SMD/SMT
WQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 55 mA
Operating Supply Voltage: 3.3 V
Product Type: PLLs - Phase Locked Loops
Series: LMX2491
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMX2491 Low-Noise Fractional N PLL

Texas Instruments LMX2491 Low-Noise Fractional-N PLL is a 6.4GHz wideband delta-sigma fractional-N PLL with ramp and chirp generation. This device consists of a phase-frequency detector, programmable charge pump, and high-frequency input for the external VCO. The LMX2491 supports a broad and flexible class of ramping capabilities, including FSK, PSK, and configurable piecewise linear FM modulation profiles of up to 8 segments. The device supports fine PLL resolution and fast ramp with a phase detector rate of up to 200MHz. The LMX2491 allows any of its registers to be read back. The LMX2491 can operate with a single 3.3V supply. Moreover, supporting up to a 5.25V charge pump can eliminate the need for an external amplifier, leading to a simpler solution with improved phase noise performance.

In Stock: 1.893

Stock:
1.893 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
8,45 € 8,45 €
6,57 € 65,70 €
6,11 € 152,75 €
5,59 € 559,00 €
5,37 € 1.342,50 €
5,31 € 2.655,00 €
Full Reel (Order in multiples of 1000)
5,07 € 5.070,00 €
4,92 € 9.840,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,73 €
Min:
1

Similar Product

Texas Instruments LMX2491RTWT
Texas Instruments
Phase Locked Loops - PLL 6.4-GHz low noise fr actional-N PLL with A 595-LMX2491RTWR