LMV331M7X/NOPB

Texas Instruments
926-LMV331M7X/NOPB
LMV331M7X/NOPB

Mfr.:

Description:
Analog Comparators SINGLE GEN PURP LOW VLTG TINY PK CMPRT A A 926-LMV331M7/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SC-70-5
1 Channel
Open Collector, Open Drain
General Purpose
2.7 V
5 V
120 uA
10 mA
7 mV
250 nA
- 40 C
+ 85 C
LMV331
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ios - Input Offset Current: 50 nA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 134

Stock:
134
Can Dispatch Immediately
On Order:
6.000
Expected 3/1/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,679 € 0,68 €
0,487 € 4,87 €
0,439 € 10,98 €
0,384 € 38,40 €
0,359 € 89,75 €
0,343 € 171,50 €
0,33 € 330,00 €
Full Reel (Order in multiples of 3000)
0,313 € 939,00 €
0,305 € 1.830,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,93 €
Min:
1

Similar Product

Texas Instruments LMV331M7/NOPB
Texas Instruments
Analog Comparators L Volt Sngl Comp A 9 26-LMV331M7X/NOPB A A 926-LMV331M7X/NOPB