LMR66430MB3RXBRNEP

Texas Instruments
595-LMR66430MB3RXBRN
LMR66430MB3RXBRNEP

Mfr.:

Description:
Switching Voltage Regulators Enhanced-product 36V 3A synchronous step

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
SMD/SMT
VQFN-FCRLF-EP-14
Buck
3.3 V
3 A
1 Output
200 kHz to 2.2 MHz
- 55 C
+ 150 C
LMR66430
Reel
Brand: Texas Instruments
Development Kit: LMQ66430-2EVM
Input Voltage: 2.7 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Synchronous Step Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR664x0/LMR664x0-Q1 Step-Down Converters

Texas Instruments LMR664x0/LMR664x0-Q1 Step-Down Converters are available in 2A and 1A variants in an enhanced HotRod QFN package. The small LMR664x0/-Q1 provides ease of use with a wide input voltage range of 2.7V to 36V (after start-up or operating) with transients up to 42V.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
12,18 € 36.540,00 €