LMR16010PDDA

Texas Instruments
595-LMR16010PDDA
LMR16010PDDA

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER 60V 1A Step-Down Conver A 595-LMR16010PDDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
800 mV to 50 V
1 A
1 Output
40 uA
200 kHz to 2.5 MHz
- 40 C
+ 125 C
LMR16010
Tube
Brand: Texas Instruments
Input Voltage: 4.3 V to 60 V
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.3 V
Tradename: SIMPLE SWITCHER
Type: Step Down Converter
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature robust power converter modules, regulators, and controllers, including tiny Nano solutions. These devices provide an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs. Texas Instruments SIMPLE SWITCHER Devices offer superior EMI and thermal performance, high output current, and high output voltage.  

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.

LMR16010 SIMPLE SWITCHER® Step-Down Converter

Texas Instruments LMR16010 60V 1A SIMPLE SWITCHER® Step-Down Converter is a step-down regulator with an integrated high-side MOSFET. With a wide input range from 4.3V to 60V, it is suitable for various applications from industrial to automotive for power conditioning from unregulated sources. The regulator’s quiescent current is 40µA in sleep mode, which is suitable for battery-powered systems. An ultra-low 1µA current in shutdown mode can further prolong battery life. A wide adjustable switching frequency range allows either efficiency or external component size to be optimised. Internal loop compensation means that the user is free from the tedious task of loop compensation design. This also minimises the external components of the device.

In Stock: 5.505

Stock:
5.505 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,26 € 4,26 €
3,23 € 32,30 €
2,80 € 70,00 €
2,64 € 198,00 €
2,52 € 756,00 €
2,48 € 1.302,00 €
2,40 € 2.520,00 €
2,37 € 6.043,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,35 €
Min:
1

Similar Product

Texas Instruments LMR16010PDDAR
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER 60V 1A Step-Down Conver A 595-LMR16010PDDA