LMP92066PWPR

Texas Instruments
595-LMP92066PWPR
LMP92066PWPR

Mfr.:

Description:
Digital to Analog Converters - DAC Dual Temp Cntl DAC w / Intg EEPROM A 595 A 595-LMP92066PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
LMP92066
12 bit
2 Channel
250 us
Voltage
I2C
4.75 V to 5.25 V
1.65 V to 3.3 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.74 % FSR
INL - Integral Nonlinearity: 2.78 LSB
Power Consumption: 30 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMP92066 Digital-to-Analog Converter

Texas Instruments LMP92066 Dual Precision Digital-to-Analog Converter (DAC) is a highly integrated temperature-controlled dual DAC. Both DACs can be programmed by two independent, user-defined, temperature-to-voltage transfer functions stored in the internal EEPROM, allowing any temperature effects to be corrected without additional external circuitry. Once powered up, the device operates autonomously, without intervention from the system controller, to provide a complete solution for setting and compensating bias voltages and currents in control applications. The LMP92066 has two analog outputs that support two output ranges: zero to plus five volts and zero to minus five volts. Each output can be switched to the load individually through the use of the dedicated control terminal. The output switching is designed for rapid response, making the device suitable for the RF Power Amplifier biasing applications.

In Stock: 2.182

Stock:
2.182 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2182 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
38,96 € 38,96 €
31,86 € 318,60 €
30,08 € 752,00 €
29,30 € 2.930,00 €
27,24 € 6.810,00 €
Full Reel (Order in multiples of 2500)
25,71 € 64.275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
36,51 €
Min:
1

Similar Product

Texas Instruments LMP92066PWP
Texas Instruments
Digital to Analog Converters - DAC Dual Temp Controlled DAC A 595-LMP92066P A 595-LMP92066PWPR