LMC7101BIM5

Texas Instruments
926-LMC7101BIM5
LMC7101BIM5

Mfr.:

Description:
Operational Amplifiers - Op Amps Lo Pwr OP Amp W/ RRIO

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: N
1 Channel
1.1 MHz
1.1 V/us
9 mV
64 pA
15.5 V
2.7 V
500 uA
24 mA
70 dB
37 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
1.5 fA
LMC7101
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 110.63 dB
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 736

Stock:
736 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,43 € 1,43 €
1,05 € 10,50 €
0,955 € 23,88 €
0,842 € 84,20 €
0,792 € 198,00 €
0,762 € 381,00 €
Full Reel (Order in multiples of 1000)
0,716 € 716,00 €
0,685 € 1.370,00 €
0,674 € 3.370,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments LMC7101BIM5X/NOPB
Texas Instruments
Operational Amplifiers - Op Amps TINY LOW POWER OP AM P W/ RRIO A 926-LMC A 926-LMC7101BIM5/NOPB