LMC6482AIN

926-LMC6482AIN
LMC6482AIN

Mfr.:

Description:
Operational Amplifiers - Op Amps CMOS Dual Rail-to-Rail Input and Output Operational Amplifier 8-PDIP -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
2 Channel
1.5 MHz
1.3 V/us
750 uV
20 fA
15.5 V
3 V
1.4 mA
30 mA
67 dB
37 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
30 fA
LMC6482
Tube
Brand: Texas Instruments
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 116.47 dB
Unit Weight: 762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LMC6482AIN/NOPB
Texas Instruments
Operational Amplifiers - Op Amps CMOS Dual R/R I/O Op Amp