LMC6041IM/NOPB

Texas Instruments
926-LMC6041IM/NOPB
LMC6041IM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Single, 15.5-V, 75-kHz operational amplifier 8-SOIC -40 to 85

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
75 kHz
20 mV/us
6.3 mV
4 pA
15.5 V
4.5 V
18 uA
40 mA
75 dB
83 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
0.0002 pA
LMC6041
Tube
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 62 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 120 dB
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 127

Stock:
127 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,33 € 2,33 €
1,74 € 17,40 €
1,65 € 41,25 €
1,43 € 135,85 €
1,38 € 393,30 €
1,33 € 758,10 €
1,28 € 1.337,60 €
1,26 € 3.231,90 €
1,23 € 6.193,05 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,01 €
Min:
1

Similar Product

Texas Instruments LMC6041IMX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Single 15.5-V 75-k H z operational ampli A 926-LMC6041IM/NOPB