LM9076BMA-5.0/NOPB

Texas Instruments
926-9076BMA-5.0/NOPB
LM9076BMA-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators Ultra Low Iq 150Ma L DO VReg A 926-LM907 A 926-LM9076BMAX50NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
150 mA
1 Output
Positive
25 uA
5.35 V
40 V
60 dB
Fixed
- 40 C
+ 125 C
250 mV
LM9076
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.05 V at 10 mA, 0.25 V at 150 mA
Ib - Input Bias Current: 4.5 mA
Line Regulation: 35 mV
Load Regulation: 60 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: LDO Voltage Regulator
Voltage Regulation Accuracy: 3 %
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 546

Stock:
546 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,54 € 3,54 €
2,68 € 26,80 €
2,24 € 56,00 €
2,14 € 203,30 €
2,09 € 595,65 €
2,03 € 1.157,10 €
1,98 € 2.069,10 €
1,92 € 4.924,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,09 €
Min:
1

Similar Product

Texas Instruments LM9076BMAX-5.0/NOPB
Texas Instruments
LDO Voltage Regulators 150-mA 40-V low-dr o pout voltage regula A 926-9076BMA-5.0/NOPB