LM86CIMMX/NOPB

Texas Instruments
926-LM86CIMMX/NOPB
LM86CIMMX/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors +/-0.75C remote and local temperature se A 926-LM86CIMM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
0 C
+ 125 C
VSSOP-8
2-Wire, I2C, SMBus
3 V
3.6 V
Local, Remote
11 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 800 uA
Output Current: 10 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM86
Factory Pack Quantity: 3500
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 31,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.139

Stock:
1.139
Can Dispatch Immediately
On Order:
1.500
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,37 € 2,37 €
2,00 € 10,00 €
1,86 € 18,60 €
1,57 € 78,50 €
1,45 € 145,00 €
1,23 € 615,00 €
1,17 € 1.170,00 €
1,10 € 2.200,00 €
Full Reel (Order in multiples of 3500)
1,08 € 3.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,80 €
Min:
1

Similar Product

Texas Instruments LM86CIMM/NOPB
Texas Instruments
Board Mount Temperature Sensors +/-0.75DEG C ACC DIODE DIGI TEMP SENS
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.