LM78L12ACZ/NOPB

Texas Instruments
926-LM78L12ACZ/NOPB
LM78L12ACZ/NOPB

Mfr.:

Description:
Linear Voltage Regulators 3-Terminal Pos Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM78L
Through Hole
TO-92-3
1 Output
Positive
12 V
100 mA
Fixed
0 C
+ 125 C
5 mA
Bulk
Brand: Texas Instruments
Line Regulation: 180 mV
Load Regulation: 100 mV
Pd - Power Dissipation: 750 mW
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 54 dB
Factory Pack Quantity: 1800
Subcategory: PMIC - Power Management ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 6.747

Stock:
6.747 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,366 € 3,66 €
0,329 € 8,23 €
0,286 € 28,60 €
0,267 € 66,75 €
0,255 € 127,50 €
0,254 € 254,00 €
0,23 € 414,00 €
0,226 € 1.220,40 €