LM78L12ACM

926-LM78L12ACM
LM78L12ACM

Mfr.:

Description:
Linear Voltage Regulators 100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
LM78L
SMD/SMT
SOIC-8
1 Output
Positive
12 V
100 mA
Fixed
- 40 C
+ 125 C
5 mA
Tube
Brand: Texas Instruments
Line Regulation: 180 mV
Load Regulation: 100 mV
Pd - Power Dissipation: 750 mW
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LM78L12ACM/NOPB
Texas Instruments
Linear Voltage Regulators 3-TERMINAL POSITIVE REGULATORS A 926-LM7 A 926-LM78L12ACMX/NOPB