LM76202QPWPRQ1

Texas Instruments
595-LM76202QPWPRQ1
LM76202QPWPRQ1

Mfr.:

Description:
Power Management Specialised - PMIC 4.2-V to 60-V 2.2A 3 00uA IQ automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LM76202
Ideal Diode Controller
SMD/SMT
HTSSOP-16
2.23 A
3.4 V
- 40 C
+ 125 C
300 uA
AEC-Q100
Reel
Cut Tape
MouseReel
Application: Drive Assist ECU, Front and Rear Camera
Brand: Texas Instruments
Development Kit: LM76202-Q1EVM
Input Voltage Range: 4.2 V to 60 V
Moisture Sensitive: Yes
Operating Supply Current: 300 uA
Operating Supply Voltage: 4.2 V to 60 V
Output Voltage Range: 2 V to 3.4 V
Product: Power Management Specialized - PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 70,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM76202-Q1 Integrated Ideal Diode

Texas Instruments LM76202-Q1 Integrated Ideal Diode is a compact, feature-rich 60V integrated ideal diode with a full suite of protection features. The wide-supply input range allows control of 12V and 24V automotive battery-driven applications. The device withstands and protects the loads from positive and negative supply voltages up to ±60V. Load, source, and device protection are provided with many programmable features, including overcurrent, inrush current control, overvoltage, and undervoltage thresholds. The internal robust protection control blocks along with the 60V rating of the device simplifies the system design for ISO standard pulse testing

LM76202-Q1 Ideal Diode with Integrated FET

Texas Instruments LM76202-Q1 Ideal Diode with Integrated FET is a feature-rich 60V diode with full protection features. The LM76202-Q1 withstands and protects the loads from positive and negative supply voltages up to ±60V. The device offers a wide supply input range, allowing control of 12V and 24V automotive battery-driven applications.

In Stock: 74

Stock:
74
Can Dispatch Immediately
On Order:
2.000
Expected 11/23/2026
10.000
Expected 12/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,89 € 2,89 €
2,17 € 21,70 €
1,99 € 49,75 €
1,79 € 179,00 €
1,69 € 422,50 €
1,66 € 830,00 €
Full Reel (Order in multiples of 2000)
1,53 € 3.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩