LM75AIM/NOPB

Texas Instruments
926-LM75AIM/NOPB
LM75AIM/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors Digital Temp Sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
- 55 C
+ 125 C
SOIC-8
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local
9 bit
Shutdown
SMD/SMT
Tube
Brand: Texas Instruments
Operating Supply Current: 280 uA
Output Current: 1 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM75A
Factory Pack Quantity: 95
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Temperature Sensor with Overtemp
Unit Weight: 81,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5.586

Stock:
5.586 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,42 € 7,10 €
1,32 € 13,20 €
1,12 € 56,00 €
1,03 € 97,85 €
0,869 € 495,33 €
0,809 € 845,41 €
0,766 € 1.600,94 €
0,742 € 3.735,97 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,03 €
Min:
1

Similar Product

Texas Instruments LM75AIMX/NOPB
Texas Instruments
Board Mount Temperature Sensors Digital Temp Sensor & Thermal Watchdog A A 926-LM75AIM/NOPB