LM741CH

Texas Instruments
926-LM741CH
LM741CH

Mfr.:

Description:
Operational Amplifiers - Op Amps Military-grade sing le 44-V 1-MHz oper A A 926-LM741CH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: N
1 Channel
1 MHz
500 mV/us
5 mV
500 nA
44 V
10 V
1.7 mA
25 mA
95 dB
30 nV/sqrt Hz
TO-99-8
Through Hole
No Shutdown
- 55 C
+ 125 C
LM741
Bulk
Brand: Texas Instruments
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 5 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 106.02 dB
Unit Weight: 2,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 637

Stock:
637 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,71 € 20,71 €
16,62 € 166,20 €
15,59 € 389,75 €
14,47 € 1.447,00 €
13,92 € 3.480,00 €
13,87 € 6.935,00 €
1.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
20,71 €
Min:
1

Similar Product

Texas Instruments LM741CH/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Op-Amp