LM7121IM5X/NOPB

Texas Instruments
926-LM7121IM5X/NOPB
LM7121IM5X/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps 175 MHz Low Power Vo ltage Feedback Ampl A 926-LM7121IM5/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
15 mV
12 uA
5.3 mA
71 mA
93 dB
SOT-23-5
SMD/SMT
- 40 C
+ 85 C
2 pA
LM7121
Reel
Brand: Texas Instruments
Maximum Dual Supply Voltage: 5.5 V
Minimum Dual Supply Voltage: 2.25 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB (Typ)
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 64 dB
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,69 € 8.070,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,45 €
Min:
1

Similar Product

Texas Instruments LM7121IM5/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Low Pwr Vltg FB Amp A 926-LM7121IM5X/NOP A 926-LM7121IM5X/NOPB