LM6154BCM/NOPB

Texas Instruments
926-LM6154BCM/NOPB
LM6154BCM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 75Mhz Lp RRIO O p Amp A 926-LM6154B A 926-LM6154BCMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
85 MHz
30 V/us
7 mV
1.5 uA
24 V
2.7 V
1.4 mA
16.9 mA
94 dB
9 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
0 C
+ 70 C
340 fA
LM6154
Tube
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Voltage Gain dB: 106.61 dB
Unit Weight: 191,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
226
Expected 11/19/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,25 € 11,25 €
8,85 € 88,50 €
7,84 € 196,00 €
7,54 € 829,40 €
7,38 € 2.029,50 €