LM57FPW

Texas Instruments
595-LM57FPW
LM57FPW

Mfr.:

Description:
Board Mount Temperature Sensors +/-0.7 C Temperature Sensor with Resistor-Programmable Temperature Switch 8-TSSOP -50 to 150

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 2.3 C
- 50 C
+ 150 C
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Temperature Switch
Product Type: Board Mount Temperature Sensor ICs
Series: LM57
Factory Pack Quantity: 150
Subcategory: Sensors
Unit Weight: 61 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
9025199090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM57 Temperature Switch/Analog Temperature Sensors

Texas Instruments LM57 Temperature Switch/Analog Temperature Sensors are a precision, dual-output, temperature switch with integrated analog temperature sensor. The trip temperature (TTRIP) is programmable by using two external 1% resistors. Using extremely small packaged resistors (0.5mm x 1mm), the LM57 can be programmed to any of 256 trip temperatures while consuming very little board space. The VTEMP output delivers an analog output voltage, which is proportional with a negative temperature coefficient (NTC) to the measured temperature. Texas Instruments LM57 Sensors are ideal for cellphones, wireless transceivers, digital cameras, PDAs, battery management, disk drive, and appliances.

In Stock: 90

Stock:
90 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,21 € 2,21 €
1,87 € 9,35 €
1,74 € 17,40 €
1,46 € 73,00 €
1,36 € 136,00 €
1,14 € 684,00 €
1,08 € 1.134,00 €
1,03 € 2.163,00 €
0,998 € 5.089,80 €