LM567CM/NOPB

Texas Instruments
926-LM567CM/NOPB
LM567CM/NOPB

Mfr.:

Description:
Communication ICs - Various TONE DECODER A 926-L M567CMX/NOPB A 926- A 926-LM567CMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Communication ICs - Various
RoHS:  
LM567C
Tone Decoders
5 V
12 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Frequency: 500 kHz
Pd - Power Dissipation: 1.1 W
Product Type: Communication ICs - Various
Factory Pack Quantity: 95
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 9 V
Supply Voltage - Min: 4.75 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 723

Stock:
723 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,92 € 2,92 €
2,20 € 22,00 €
1,82 € 45,50 €
1,73 € 164,35 €
1,70 € 484,50 €
1,65 € 940,50 €
1,61 € 1.682,45 €
1,56 € 4.001,40 €
1,53 € 7.703,55 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,63 €
Min:
1

Similar Product

Texas Instruments LM567CMX/NOPB
Texas Instruments
Communication ICs - Various Tone decoder 8-SOIC 0 to 70 A 926-LM567C A 926-LM567CM/NOPB