LM5575MH

926-LM5575MH
LM5575MH

Mfr.:

Description:
Switching Voltage Regulators 6V to 75V, 1.5A Wide Vin Step-Down Regulator 16-HTSSOP -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
HTSSOP-16
Buck
1.225 V to 70 V
1.5 A
1 Output
50 kHz to 500 kHz
- 40 C
+ 125 C
LM5575
Tube
Brand: Texas Instruments
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 92
Subcategory: PMIC - Power Management ICs
Type: Inverting, Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LM5575MH/NOPB
Texas Instruments
Switching Voltage Regulators 75V 1.5Amp Buck Reg A 926-LM5575MHX/NOPB A 926-LM5575MHX/NOPB