LM51561HPWPR

Texas Instruments
595-LM51561HPWPR
LM51561HPWPR

Mfr.:

Description:
Switching Controllers 2.2-MHz wide VIN non synchronous boost f

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, SEPIC
1 Output
100 kHz to 2.2 MHz
96 %
1.5 V to 300 V
1.5 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5156HEVM-FLY
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 490 uA
Operating Supply Voltage: 1.5 V to 40 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: LM51561H
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5156xH/LM5156xH-Q1 Controller

Texas Instruments LM5156xH/LM5156xH-Q1 Boost/SEPIC/Flyback Controller is a wide input range, non-synchronous boost controller that uses peak current mode control. The device can be used in boost, SEPIC, and flyback topologies. The Texas Instrument LM5156xH/LM5156xH-Q1 can start up from a 1-cell battery with a minimum of 2.97V if the BIAS pin is connected to the VCC pin. It can operate with the input supply voltage as low as 1.5V if the BIAS pin is greater than 3.5V. The LM5156xH-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1.882

Stock:
1.882 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,77 € 2,77 €
2,08 € 20,80 €
1,91 € 47,75 €
1,72 € 172,00 €
1,63 € 407,50 €
1,60 € 800,00 €
1,56 € 1.560,00 €
Full Reel (Order in multiples of 2000)
1,47 € 2.940,00 €
1,44 € 5.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩