LM51551DSSR

Texas Instruments
595-LM51551DSSR
LM51551DSSR

Mfr.:

Description:
Switching Controllers 2.2-MHz wide VIN non synchronous boost f A 595-LM51551DSST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, SEPIC
1 Output
100 kHz to 2.2 MHz
93 %
1.5 V to 300 V
1.5 A
- 40 C
+ 125 C
SMD/SMT
WSON-12
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Isolation: Isolated, Non-Isolated
Operating Supply Current: 450 uA
Operating Supply Voltage: 1.5 V to 45 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: LM51551
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3.175

Stock:
3.175 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,98 € 1,98 €
1,46 € 14,60 €
1,33 € 33,25 €
1,19 € 119,00 €
1,12 € 280,00 €
1,08 € 540,00 €
1,06 € 1.060,00 €
Full Reel (Order in multiples of 3000)
1,01 € 3.030,00 €
0,972 € 5.832,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,57 €
Min:
1

Similar Product

Texas Instruments LM51551DSST
Texas Instruments
Switching Controllers 2.2-MHz wide VIN non synchronous boost f A 595-LM51551DSSR