LM5122ZAPWPR

Texas Instruments
595-LM5122ZAPWPR
LM5122ZAPWPR

Mfr.:

Description:
Switching Controllers 3-V to 65-V wide VIN current mode synch A 595-LM5122ZAPWPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost
1 Output
50 kHz to 1 MHz
100 %
3 V to 100 V
20 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 20 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Operating Supply Voltage: 3 V to 65 V
Product: Synchronous Boost Controllers
Product Type: Switching Controllers
Rise Time: 25 ns
Series: LM5122ZA
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 195,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5122ZA Synchronous Boost Controllers

Texas Instruments LM5122ZA 3V to 65V Current Mode Synchronous Boost Controllers are designed for high-efficiency synchronous boost regulator applications. The standard control method is based on peak-current-mode control. Current-mode control allows for inherent line feed-forward, cycle-by-cycle current limiting, and ease of loop compensation. The LM5122ZA achieves high efficiency using two robust N-channel MOSFET gate drivers with adaptive dead-time control. Additional features include a programmable switching frequency of up to 1MHz and an internal charge pump providing a 100% duty cycle. An easy multi-phase interleaved configuration is enabled through the 180° phase shifted clock output. The LM5122ZA offers thermal shutdown, frequency synchronization, hiccup-mode current limit, and adjustable line undervoltage lockout.

In Stock: 4.464

Stock:
4.464 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,22 € 5,22 €
4,00 € 40,00 €
3,70 € 92,50 €
3,36 € 336,00 €
3,34 € 835,00 €
Full Reel (Order in multiples of 2000)
2,83 € 5.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,34 €
Min:
1

Similar Product

Texas Instruments LM5122ZAPWPT
Texas Instruments
Switching Controllers 3-V to 65-V wide VIN current mode synch A 595-LM5122ZAPWPR