LM5113SD/NOPB

Texas Instruments
926-LM5113SD/NOPB
LM5113SD/NOPB

Mfr.:

Description:
Gate Drivers 5A 100V Half-Bridge Gate Driver A 595-LM A 595-LMG1205YFXR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
WSON-10
2 Driver
2 Output
5 A
4.5 V
5.5 V
7 ns
4 ns
- 40 C
+ 125 C
LM5113
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5113LLPEVB/NOPB
Logic Type: TTL
Operating Supply Current: 100 uA
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 49,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.047

Stock:
1.047 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
6,38 € 6,38 €
4,93 € 49,30 €
4,56 € 114,00 €
4,16 € 416,00 €
3,86 € 965,00 €
Full Reel (Order in multiples of 1000)
3,55 € 3.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments LMG1205YFXR
Texas Instruments
Gate Drivers 1.2-A 5-A 90-V hal f bridge gate driver A 595-LMG1205YFXT