LM5108DRCR

Texas Instruments
595-LM5108DRCR
LM5108DRCR

Mfr.:

Description:
Gate Drivers 2.6-A 110-V half br idge gate driver wit A 595-LM5108DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
VSON-10
2 Driver
2 Output
2.6 A
5.5 V
16 V
11 ns
8 ns
- 40 C
+ 125 C
LM5108
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Operating Supply Current: 2.3 mA
Output Voltage: 0 V
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 30,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5108 Half-Bridge Gate Driver

Texas Instruments LM5108 Half-Bridge Gate Driver is a high-frequency driver with a maximum switch node (HS) voltage rating of 100V. Two N-channel MOSFETs can be controlled in half-bridge configuration-based topologies such as synchronous buck, full-bridge, active clamp forward, LLC, and synchronous boost. The device has an interlock functionality that prevents both outputs from being high simultaneously when both inputs are high. This interlock feature improves system robustness in motor drive and power tools applications. Enable and disable functionality allows for the flexible and fast control of the power stage. Battery-powered tools can also use the enable feature of the Texas Instruments LM5108 to reduce the standby current and respond to a system fault. The inputs are independent of supply voltage and can have an independent pulse width. This feature allows maximum control flexibility. Both inputs and enable have sufficient hysteresis to improve the system robustness in noise-prone applications such as motor drives.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8.057
Expected 2/15/2027
9.000
Expected 3/18/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,52 € 1,52 €
1,09 € 10,90 €
0,998 € 24,95 €
0,886 € 88,60 €
0,831 € 207,75 €
0,799 € 399,50 €
0,796 € 796,00 €
Full Reel (Order in multiples of 3000)
0,777 € 2.331,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,99 €
Min:
1

Similar Product

Texas Instruments LM5108DRCT
Texas Instruments
Gate Drivers 2.6-A 110-V half br idge gate driver wit A 595-LM5108DRCR