LM5101CSDX

926-LM5101CSDX
LM5101CSDX

Mfr.:

Description:
Gate Drivers 1A High Voltage High-Side and Low-Side Gate Driver 10-WSON -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
High-Side, Low-Side
SMD/SMT
LLP-10
2 Driver
2 Output
1 A
9 V
14 V
990 ns
715 ns
- 40 C
+ 125 C
LM5101C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Independent
Height: 0.8 mm
Length: 4 mm
Logic Type: TTL
Maximum Turn-Off Delay Time: 4 ns
Maximum Turn-On Delay Time: 4 ns
Operating Supply Current: 2 mA
Product Type: Gate Drivers
Propagation Delay - Max: 26 ns
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Technology: Si
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: