LM5022MM

926-LM5022MM
LM5022MM

Mfr.:

Description:
Switching Controllers 6-60V Wide Vin, current mode boost, SEPIC and Flyback controller 10-VSSOP -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
1 Output
2 MHz
95 %
1.25 V to 57 V
10 A
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5022EVAL/NOPB
Operating Supply Current: 3.5 mA
Product Type: Switching Controllers
Series: LM5022
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5022-Q1 60V Low Side Controller

Texas Instruments LM5022-Q1 60V Low Side Controller is a high voltage low-side N-channel MOSFET controller ideal for use in boost and SEPIC regulators. It contains all of the features needed to implement single-ended primary topologies. Output voltage regulation is based on current-mode control. This control eases loop compensation design while providing inherent input voltage feed-forward. The Texas Instruments LM5022-Q1 includes a startup regulator that operates over a wide input range of 6V to 60V. The PWM controller is designed for high-speed capability, including an oscillator frequency range up to 2.2MHz and total propagation delays less than 100ns. Features include an error amplifier, precision reference, line under-voltage lockout, and cycle-by-cycle current limit. Additional features include slope compensation, soft-start, external synchronization capability, and thermal shutdown.

Availability

Stock:

Similar Product

Texas Instruments LM5022MM/NOPB
Texas Instruments
Switching Controllers 60V Low Side Control ler A 926-LM5022MME A 926-LM5022MME/NOPB