LM5007MM

Texas Instruments
926-LM5007MM
LM5007MM

Mfr.:

Description:
Switching Voltage Regulators Hi Vtg (80V) SD Switching Reg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS: N
SMD/SMT
VSSOP-8
Buck
2.5 V to 73 V
500 mA
1 Output
50 kHz to 800 kHz
- 40 C
+ 125 C
LM5007
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 500 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 9 V
Type: Step Down
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,87 € 3,87 €
2,94 € 29,40 €
2,70 € 67,50 €
2,45 € 245,00 €
2,32 € 580,00 €
2,25 € 1.125,00 €
Full Reel (Order in multiples of 1000)
2,14 € 2.140,00 €
2,03 € 4.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩