LM5007MM/NOPB

Texas Instruments
926-LM5007MM/NOPB
LM5007MM/NOPB

Mfr.:

Description:
Switching Voltage Regulators High Vltg Step Down Switching Reg A 926- A 926-LM5007MMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
Buck
2.5 V to 73 V
500 mA
1 Output
50 kHz to 800 kHz
- 40 C
+ 125 C
LM5007
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5007EVAL
Input Voltage: 9 V to 75 V
Operating Supply Current: 500 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 9 V
Type: Step Down
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,59 € 3,59 €
2,76 € 27,60 €
2,55 € 63,75 €
2,31 € 231,00 €
2,24 € 560,00 €
Full Reel (Order in multiples of 1000)
2,05 € 2.050,00 €
2,01 € 4.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩