LM48312TLE/NOPB

Texas Instruments
926-LM48312TLE/NOPB
LM48312TLE/NOPB

Mfr.:

Description:
Audio Amplifiers 2.6-W mono analog in put Class-D audio A A 926-LM48312TLX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
2.6 W
0.03 %
DSBGA-9
4 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM48312
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 1 Channel
Operating Supply Current: 3.1 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,92 € 1,92 €
1,41 € 14,10 €
1,29 € 32,25 €
1,21 € 121,00 €
Full Reel (Order in multiples of 250)
1,17 € 292,50 €
1,01 € 505,00 €
0,989 € 989,00 €
0,98 € 2.450,00 €
0,963 € 4.815,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩