LM4510SDEV

926-LM4510SDEV
LM4510SDEV

Mfr.:

Description:
Power Management IC Development Tools LM4510S EVAL BOARD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.7 V to 5.5 V
16 V
LM4510
Brand: Texas Instruments
Description/Function: Synchronous Step-Up DC DC Converter with True Shutdown Isolation
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 120 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: