LM431CCM/NOPB

Texas Instruments
595-LM431CCM/NOPB
LM431CCM/NOPB

Mfr.:

Description:
Voltage References Adj Prec Zener Shunt Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt Adjustable Precision References
2.495 V to 37 V
0.5 %
97 PPM / C
37 V
100 mA
- 40 C
+ 85 C
LM431
Tube
Brand: Texas Instruments
Maximum Output Voltage: 36 V
Product Type: Voltage References
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 2.229

Stock:
2.229 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,482 € 4,82 €
0,433 € 10,83 €
0,378 € 35,91 €
0,352 € 100,32 €
0,335 € 190,95 €
0,323 € 337,54 €
0,309 € 792,59 €
0,30 € 1.510,50 €