LM431BIM3/NOPB

Texas Instruments
926-LM431BIM3/NOPB
LM431BIM3/NOPB

Mfr.:

Description:
Voltage References ADJ PREC ZENER SHUNT REG A 926-LM431BIM3 A 926-LM431BIM3X/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Adjustable References
2.495 V to 37 V
1 %
97 PPM / C
37 V
100 mA
- 40 C
+ 85 C
LM431
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 36 V
Product Type: Voltage References
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 3.433

Stock:
3.433
Can Dispatch Immediately
On Order:
1.000
Expected 1/28/2027
6.000
Expected 6/24/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,14 € 1,14 €
0,823 € 8,23 €
0,746 € 18,65 €
0,66 € 66,00 €
0,619 € 154,75 €
0,594 € 297,00 €
Full Reel (Order in multiples of 1000)
0,569 € 569,00 €
0,549 € 1.098,00 €
0,539 € 2.695,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,65 €
Min:
1

Similar Product

Texas Instruments LM431BIM3X/NOPB
Texas Instruments
Voltage References ADJ PREC ZENER SHUNT REG A 926-LM431BIM3 A 926-LM431BIM3/NOPB