LM3940IS-3.3/NOPB

Texas Instruments
926-LM3940IS-3.3NOPB
LM3940IS-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1A LDO REG A 926-LM3 940ISX3.3NOPB A 926 A 926-LM3940ISX3.3NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
3.3 V
1 A
1 Output
Positive
15 mA
Fixed
- 40 C
+ 125 C
310 mV
LM3940
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.8 V at 1A, 0.15 V at 100 mA
Ib - Input Bias Current: 10 mA
Line Regulation: 40 mV
Load Regulation: 50 mV
Moisture Sensitive: Yes
Operating Supply Current: 110 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 3.399

Stock:
3.399 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,67 € 2,67 €
1,99 € 19,90 €
1,81 € 45,25 €
1,63 € 146,70 €
1,54 € 415,80 €
1,51 € 815,40 €
1,43 € 1.480,05 €
1,38 € 3.477,60 €
1,36 € 6.854,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,61 €
Min:
1

Similar Product

Texas Instruments LM3940ISX-3.3/NOPB
Texas Instruments
LDO Voltage Regulators 1A LDO REG A 926-LM3 940IS-3.3NOPB A 926 A 926-LM3940IS-3.3NOPB