LM393LVDR

Texas Instruments
595-LM393LVDR
LM393LVDR

Mfr.:

Description:
Analog Comparators 1.65-V to 5.5-V low -voltage dual commod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Open Drain
600 ns
Differential
1.65 V
5.5 V
25 uA
4 mA
2 mV
5 pA
- 40 C
+ 125 C
LM393LV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 50 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 600 ns
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TL3x1LV, LM393LV, LM339LV & LM393LV-Q1 Comparators

Texas Instruments TL3x1LV, LM393LV, LM339LV, and LM393LV-Q1 Comparators are two (LM393LV/LM393LV-Q1) or four (LM339LV/LM339LV-Q1) independent voltage comparators that are designed to operate from a wide range of supply voltages. The LM393LV/LM393LV-Q1/LM339LV/LM339LV-Q1 can drop-in replace the standard LM2x, LM3x, and LM290x comparator family in low voltage (≤5V) applications for improved performance and added features.

In Stock: 16.536

Stock:
16.536 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,31 € 0,31 €
0,216 € 2,16 €
0,193 € 4,83 €
0,166 € 16,60 €
0,154 € 38,50 €
0,146 € 73,00 €
0,139 € 139,00 €
Full Reel (Order in multiples of 2500)
0,131 € 327,50 €
0,127 € 635,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩