LM392M/NOPB

Texas Instruments
926-LM392M/NOPB
LM392M/NOPB

Mfr.:

Description:
Analog Comparators LOW PWR OP AMP/VLTG COMPARATOR A 926-LM3 A 926-LM392MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Rail-to-Rail
1.3 us
Precision
3 V
32 V
500 uA
40 mA
5 mV
250 nA
0 C
+ 70 C
LM392
Tube
Brand: Texas Instruments
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: No Shutdown
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 3 V to 32 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.008
Expected 1/14/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
1,07 € 10,70 €
0,869 € 21,73 €
0,821 € 78,00 €
0,796 € 226,86 €
0,766 € 436,62 €
0,745 € 778,53 €
0,707 € 1.813,46 €
0,691 € 3.479,19 €