LM385Z-1.2/NOPB

Texas Instruments
926-LM385Z-1.2/NOPB
LM385Z-1.2/NOPB

Mfr.:

Description:
Voltage References MICROPWR VLTG REF DI ODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt Precision References
1.235 V
2 %
150 PPM / C
20 mA
0 C
+ 70 C
LM385.2
Bulk
Brand: Texas Instruments
Product Type: Voltage References
Factory Pack Quantity: 1800
Subcategory: PMIC - Power Management ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8542399000
CAHTS:
8541100090
USHTS:
8542390090
JPHTS:
854239099
KRHTS:
8541109000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8.192
Expected 4/1/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,534 € 5,34 €
0,48 € 12,00 €
0,42 € 42,00 €
0,392 € 98,00 €
0,375 € 187,50 €
0,352 € 352,00 €
0,342 € 615,60 €
0,337 € 1.819,80 €