LM385BZ-2.5/LFT7

Texas Instruments
926-LM385BZ-25/LFT7
LM385BZ-2.5/LFT7

Mfr.:

Description:
Voltage References 2.5-V 0C to 70C mi c ropower voltage ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt Precision References
2.5 V
3 %
150 PPM / C
20 mA
0 C
+ 70 C
LM385.5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Voltage References
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 737

Stock:
737
Can Dispatch Immediately
On Order:
2.000
Expected 3/22/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,12 € 1,12 €
0,811 € 8,11 €
0,734 € 18,35 €
0,65 € 65,00 €
0,61 € 152,50 €
0,586 € 293,00 €
0,562 € 562,00 €
Full Reel (Order in multiples of 2000)
0,536 € 1.072,00 €
0,524 € 2.096,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩