LM361M/NOPB

Texas Instruments
926-LM361M/NOPB
LM361M/NOPB

Mfr.:

Description:
Analog Comparators 140-ns differential comparator with str A 926-LM361MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
1 Channel
Complementary
140 ns
Complementary
4.75 V
5.25 V
18 mA
5 mV
30 uA
0 C
+ 70 C
LM361
Tube
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 5 uA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 863

Stock:
863 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,03 € 3,03 €
2,28 € 22,80 €
1,77 € 44,25 €
1,69 € 185,90 €
1,63 € 448,25 €
1,61 € 885,50 €
1,56 € 3.946,80 €
1,55 € 8.525,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,56 €
Min:
1

Similar Product

Texas Instruments LM361MX/NOPB
Texas Instruments
Analog Comparators High Speed Different ial Comparators A 9 A 926-LM361M/NOPB